Teng Tools Phillips, Phillips Bit, 3 Pieces
- RS Stock No.:
- 810-838
- Mfr. Part No.:
- PH2500203
- Manufacturer:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
MYR32.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR32.57 |
*price indicative
- RS Stock No.:
- 810-838
- Mfr. Part No.:
- PH2500203
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Head Type | Phillips | |
| Size | 3 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Phillips | |
| Standards/Approvals | DIN 3126/ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Head Type Phillips | ||
Size 3 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Phillips | ||
Standards/Approvals DIN 3126/ISO 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools Phillips Bit Pack is a professional-grade set of three PH2 bits designed for high-performance fastening in manual and powered drivers.
Three PH2 Phillips head bits per pack
Standard 25mm length for versatile applications
Robust 1/4 inch hexagonal drive
