Teng Tools Torx, Torx Bit Set, 7 Pieces
- RS Stock No.:
- 810-312
- Mfr. Part No.:
- TX2503003
- Manufacturer:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
MYR34.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR34.44 |
*price indicative
- RS Stock No.:
- 810-312
- Mfr. Part No.:
- TX2503003
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Torx | |
| Product Type | Bit Set | |
| Size | 1/4 in | |
| Number of Pieces | 7 | |
| Material | S2 Steel | |
| Overall Length | 25mm | |
| Drive Size | 3/8in | |
| Drive Type | Torx | |
| Sub Type | Bit | |
| Standards/Approvals | DIN ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Torx | ||
Product Type Bit Set | ||
Size 1/4 in | ||
Number of Pieces 7 | ||
Material S2 Steel | ||
Overall Length 25mm | ||
Drive Size 3/8in | ||
Drive Type Torx | ||
Sub Type Bit | ||
Standards/Approvals DIN ISO 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools bit is a high-quality 1/4 inch TX30 driver bit designed for precision and durability. Its structured design ensures secure fitting and reliable performance across various tasks.
Crafted for a precise fit in 1/4 inch drive applications for enhanced torque
Manufactured from Durable materials to withstand heavy-duty usage
Each bit measures 25 mm in length for versatility in different setups
Ideal for use in automotive, maintenance, and engineering sectors
