Teng Tools Torx Bit, 3 Pieces

This image is representative of the product range

Subtotal (1 unit)*

MYR43.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR43.21

*price indicative

RS Stock No.:
809-615
Mfr. Part No.:
TX5003003
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

25

Number of Pieces

3

Material

Steel

Overall Length

50mm

Drive Size

1/4in

Drive Type

Torx

Standards/Approvals

1173

COO (Country of Origin):
TW
The Teng Tools bit set offers precision-engineered 1/4 inch TX bits designed for a reliable fit in internal TX type holes, providing exceptional torque for various applications.

Includes three 50mm TX25 bits for enhanced versatility

Crafted from Durable S2 steel for long-lasting performance

Designed to meet DIN ISO 1173 standards for quality assurance

Country of origin: Taiwan ensures reliable manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy