Bosch Hex, Torx Screwdriver, 8 Pieces
- RS Stock No.:
- 693-376
- Mfr. Part No.:
- 2608522340
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR105.16
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR105.16 |
*price indicative
- RS Stock No.:
- 693-376
- Mfr. Part No.:
- 2608522340
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Head Type | Torx | |
| Product Type | Screwdriver | |
| Size | T25 | |
| Number of Pieces | 8 | |
| Material | Steel | |
| Overall Length | 65mm | |
| Drive Type | Hex | |
| Sub Type | Screwdriver | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Head Type Torx | ||
Product Type Screwdriver | ||
Size T25 | ||
Number of Pieces 8 | ||
Material Steel | ||
Overall Length 65mm | ||
Drive Type Hex | ||
Sub Type Screwdriver | ||
RoHS Status: Exempt
The Bosch Double ended screwdriver bit is designed for heavy-duty screw driving applications with maximum strength and durability. it features a double-ended design that provides versatility, allowing quick changes between Philips and pozidriv profiles. the bit is built with special steel and optimized heat treatment to withstand high torque, making it Ideal for professional use in demanding tasks.
Offers impact control technology for heavy-duty applications
Supports high torque resistance with optimized steel construction
Provides quick switching between screw types for efficiency
Ensures extended lifespan with Advanced heat treatment
