Bosch Hex, Hex Screwdriver Bit Set, 25 Pieces
- RS Stock No.:
- 693-326
- Mfr. Part No.:
- 2607002801
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 pack of 25 units)*
MYR67.15
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR67.15 | MYR2.686 |
*price indicative
- RS Stock No.:
- 693-326
- Mfr. Part No.:
- 2607002801
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex | |
| Size | T30 | |
| Number of Pieces | 25 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Sub Type | Screwdriver Bit Set | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex | ||
Size T30 | ||
Number of Pieces 25 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Sub Type Screwdriver Bit Set | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bosch Screwdriver Bit is a professional-grade fastening tool designed for high-performance use with power drivers and manual bit holders. This product features an external hex shank that is manufactured to the standard for broad compatibility with universal bit adapters.
Standard bit length of 25 mm
Pack quantity of 25 pieces
