Bosch, Phillips Screwdriver, 2 Pieces

N

Subtotal (1 pack of 2 units)*

MYR17.80

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR17.80MYR8.90

*price indicative

RS Stock No.:
693-216
Mfr. Part No.:
2608522403
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Screwdriver

Head Type

Phillips

Size

PH2

Number of Pieces

2

Material

Steel

Overall Length

25mm

Sub Type

Heavy Duty

Standards/Approvals

Pc1D

RoHS Status: Exempt

The Bosch Impact bit is designed for heavy-duty screw driving tasks with maximum strength and durability. it is MADE from modified steel with optimized heat treatment, ensuring resistance to high torque and wear. the bit features impact control technology that delivers reliable fastening performance in demanding applications. suitable for professional use, it provides precision and long service life when working with screws.

Includes modified steel construction for extra strength

Offers optimized heat treatment for durability under high torque

Supports impact control technology for demanding applications

Ensures extended lifespan with wear-resistant design

Delivers reliable fastening performance for professional use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy