Bosch Hexagonal, Torx Screwdriver Bit Set, 8 Pieces
- RS Stock No.:
- 693-089
- Mfr. Part No.:
- 2608522350
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
MYR139.73
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR139.73 |
*price indicative
- RS Stock No.:
- 693-089
- Mfr. Part No.:
- 2608522350
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | T30 | |
| Number of Pieces | 8 | |
| Material | S2 Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Sub Type | Screwdriver Bit Set | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Head Type Torx | ||
Product Type Screwdriver Bit Set | ||
Size T30 | ||
Number of Pieces 8 | ||
Material S2 Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Sub Type Screwdriver Bit Set | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Bosch Pilot Drill Bit is a specialized accessory designed for use with short Diamond dry core cutters in masonry and construction tasks. These bits are engineered to provide a precise starting point for larger core drilling operations, ensuring accuracy and preventing tool wandering.
Packaged in C1a packaging types
Minimum order quantity of 1 unit
