Bosch, Hex Screwdriver Bit 6 Pieces

N

Subtotal (1 unit)*

MYR95.70

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR95.70

*price indicative

RS Stock No.:
673-910
Mfr. Part No.:
1600A032UY
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Head Type

Hex

Product Type

Screwdriver Bit

Number of Pieces

6

Material

Chrome Vanadium, Polypropylene, Thermoplastic Rubber

Overall Length

111mm

Sub Type

Screwdriver Bit

Standards/Approvals

DIN ISO 1173

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch screwdriver bit set provides a collection of hex driver tips intended for use with compatible bit holders and power drivers in workshop and maintenance settings. The set combines metalworking durability with ergonomic handling surfaces to assist with routine fastening tasks across mechanical and assembly environments.

Chrome vanadium construction for enhanced wear resistance and torque transfer

DIN ISO 1173 conformity for standardised dimensional accuracy

Hex head configuration for secure socket engagement and reduced cam‑out

Thermoplastic rubber grip for improved handling during manual operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy