Stanley Bit, Hex Bit, 25 Pieces
- RS Stock No.:
- 561-900
- Mfr. Part No.:
- 3-68-804
- Manufacturer:
- Stanley
Subtotal (1 pack of 10 units)*
MYR162.20
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR162.20 | MYR16.22 |
*price indicative
- RS Stock No.:
- 561-900
- Mfr. Part No.:
- 3-68-804
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Head Type | Hex | |
| Product Type | Bit | |
| Size | 25 mm | |
| Number of Pieces | 25 | |
| Material | Chrome Vanadium Steel | |
| Drive Size | 25mm | |
| Sub Type | Bit | |
| Drive Type | Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Head Type Hex | ||
Product Type Bit | ||
Size 25 mm | ||
Number of Pieces 25 | ||
Material Chrome Vanadium Steel | ||
Drive Size 25mm | ||
Sub Type Bit | ||
Drive Type Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT 1/4 inch Drive Pozidriv Power Bits are precision machined for the perfect fit, forged for added tip strength and ground for long life and durability. Suitable for use in industrial, construction and DIY applications, and will fit most of today's power tools, bit holders and hex screwdrivers. Suitable for screwdriving using a corded or cordless drill. Supplied in a re-usable small storage box.
Forged and ground for long life and durability
Precision machined for perfect fit
