Teng Tools 1 piece Chrome Vanadium Extractor
- RS Stock No.:
- 811-031
- Mfr. Part No.:
- ST12510-C
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR138.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR138.40 |
*price indicative
- RS Stock No.:
- 811-031
- Mfr. Part No.:
- ST12510-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extractor | |
| Number of Pieces | 1 | |
| Set Contents | Stud Extractor | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extractor | ||
Number of Pieces 1 | ||
Set Contents Stud Extractor | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools stud extractor socket is designed for removing rounded or damaged bolts and studs with efficiency, making it an essential addition to any professional toolkit.
Reversible for use on both clockwise and anti-clockwise threads
Manufactured from Durable chrome vanadium material
Optimised for use with a 1/2 inch drive ratchet and accessories
Lightweight design with a net weight of just 185g
Suited for automotive, maintenance, and engineering applications
Related links
- Teng Tools 1 piece Chrome Vanadium Extractor
- Teng Tools 1 piece Chrome Vanadium Screw Extractor
- Teng Tools 1 piece Chrome Molybdenum Extractor
- BETA 1 piece Chrome Vanadium Steel Screw Extractor
- BETA 1 piece Chrome Vanadium Screw Extractor
- Teng Tools 1 piece Alloy Steel Extractor
- Teng Tools 1 piece Extractor
- Teng Tools 1-Piece Spanner Chrome Vanadium
