Teng Tools 1 piece Chrome Vanadium Extractor
- RS Stock No.:
- 811-016
- Mfr. Part No.:
- SEL04S
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR50.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR50.10 |
*price indicative
- RS Stock No.:
- 811-016
- Mfr. Part No.:
- SEL04S
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Number of Pieces | 1 | |
| Product Type | Extractor | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Number of Pieces 1 | ||
Product Type Extractor | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools screw extractor ensures efficient removal of damaged screws. Its tapered design caters to both clockwise and anti-clockwise threads, making it an essential tool for tackling stubborn fasteners with ease.
Designed for effective removal of damaged screws with a tapered structure
Compatible with clockwise and anti-clockwise threads for versatile use
Constructed from CR-V 6150 steel, hardened to HRC50-52 for durability
Square shank design enhances grip for improved torque and control
Lightweight at just 9 grams, facilitating easy handling and use
