Teng Tools 1 piece Steel Extractor
- RS Stock No.:
- 810-427
- Mfr. Part No.:
- ST38316
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
MYR226.71
FREE delivery for orders over RM 150.00
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR226.71 |
*price indicative
- RS Stock No.:
- 810-427
- Mfr. Part No.:
- ST38316
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Number of Pieces | 1 | |
| Product Type | Extractor | |
| Set Contents | Stud Extractor | |
| Material | Steel | |
| Standards/Approvals | 3120 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Number of Pieces 1 | ||
Product Type Extractor | ||
Set Contents Stud Extractor | ||
Material Steel | ||
Standards/Approvals 3120 | ||
- COO (Country of Origin):
- TW
The Teng Tools stud extractor is designed for efficiently removing rounded or damaged bolt heads and nuts, providing reliability and precision during use.
Includes a 4mm parallel pin Punch for clearing debris from extractors
Constructed from chrome vanadium for enhanced durability
Manufactured to DIN3120/3124 and ISO2725 standards
Organised in a tool tray module size 1 (TT1) for easy storage
Suitable for a range of sizes from 6mm (5/16 inch ) to 25mm (1 inch ) for versatility
Related links
- Teng Tools 1 piece Alloy Steel Extractor
- Teng Tools 1 piece Extractor
- Teng Tools 1 piece Chrome Vanadium Extractor
- Teng Tools 1 piece Chrome Molybdenum Extractor
- Teng Tools 1 piece Chrome Vanadium Stud Extractor
- Teng Tools 1 piece Chrome Vanadium Screw Extractor
- Teng Tools 1 piece Handle
- Teng Tools 1 Piece Carbon Steel Flat Chisel 26 mm Blade Width
