Teng Tools 1 piece Alloy Steel Extractor
- RS Stock No.:
- 810-424
- Mfr. Part No.:
- ST38313
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR219.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR219.82 |
*price indicative
- RS Stock No.:
- 810-424
- Mfr. Part No.:
- ST38313
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Number of Pieces | 1 | |
| Product Type | Extractor | |
| Set Contents | Stud Extractor | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Number of Pieces 1 | ||
Product Type Extractor | ||
Set Contents Stud Extractor | ||
Material Alloy Steel | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools extractors provide a robust solution for efficiently removing rounded or damaged bolt heads, nuts, and studs, ensuring smooth operation during challenging mechanical tasks.
Designed for use with a ratchet and accessories for maximised efficiency
Manufactured from chrome vanadium for added durability and strength
Satin finish to reduce glare and improve grip during use
Compact dimensions of 27 mm in length facilitate accessibility in tight spaces
