Teng Tools 1 piece Alloy Steel Extractor
- RS Stock No.:
- 810-421
- Mfr. Part No.:
- ST38310
- Manufacturer:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
MYR194.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR194.77 |
*price indicative
- RS Stock No.:
- 810-421
- Mfr. Part No.:
- ST38310
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Number of Pieces | 1 | |
| Product Type | Extractor | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Number of Pieces 1 | ||
Product Type Extractor | ||
Material Alloy Steel | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools extractor is designed for efficiently removing rounded or damaged bolt heads, nuts, and studs, ensuring effective operation when coupled with a ratchet and accessories.
Constructed from chrome vanadium for durability
Features a satin finish that enhances grip
Specific for 3/8-inch drive applications
Supplied with a size of 14mm for versatility
Ideal for use in automotive and engineering sectors
Related links
- Teng Tools 1 piece Alloy Steel Extractor
- Teng Tools 1 piece Extractor
- Teng Tools 1 piece Chrome Vanadium Extractor
- Teng Tools 1 piece Chrome Molybdenum Extractor
- Teng Tools 1 piece Chrome Vanadium Screw Extractor
- Teng Tools 1 piece Handle
- Teng Tools 1 Piece Carbon Steel Flat Chisel 26 mm Blade Width
- Teng Tools 1 Piece Carbon Steel Flat Chisel 18 mm Blade Width
