Teng Tools 1 piece Alloy Steel Extractor

N

This image is representative of the product range

Subtotal (1 unit)*

MYR187.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR187.25

*price indicative

RS Stock No.:
810-418
Mfr. Part No.:
ST38306
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Extractor

Number of Pieces

1

Material

Alloy Steel

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools extractor is designed for removing rounded or damaged bolt heads, nuts, and studs with ease, providing reliability in automotive and engineering applications.

Crafted from chrome vanadium for enhanced durability

Satin finish offers a sleek and professional appearance

Compatible with a 3/8 inch drive for versatility

Country of origin is Taiwan, ensuring quality standards

Lightweight at 70 grams for easy handling

Compact length of 27 mm allows for manoeuvrability in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy