Teng Tools 1 piece Alloy Steel Extractor

N

Subtotal (1 unit)*

MYR356.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR356.97

*price indicative

RS Stock No.:
810-412
Mfr. Part No.:
ST12324
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Number of Pieces

1

Product Type

Extractor

Material

Alloy Steel

ESD Safe

No

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools extractor is designed for effectively removing rounded or damaged bolt heads, nuts, and studs. It offers reliable performance, making it an essential tool for both professionals and enthusiasts alike.

Constructed from Durable chrome vanadium material for longevity

Features a satin finish, enhancing corrosion resistance

Compatible with a 1/2 inch drive for versatile use

Lightweight design at 209 grams for easy handling

Length of 44.5 mm allows for easy access in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy