Teng Tools 1 piece Alloy Steel Extractor

N

Subtotal (1 unit)*

MYR321.90

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR321.90

*price indicative

RS Stock No.:
810-409
Mfr. Part No.:
ST12319
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Number of Pieces

1

Product Type

Extractor

Set Contents

Stud Extractor

Material

Alloy Steel

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools extractor is designed for effectively removing rounded or damaged bolt heads, nuts, and studs. Its robust construction ensures reliable performance in challenging tasks, making it an essential tool for professionals.

Constructed from chrome vanadium for durability and longevity

Compatible with a 1/2-inch drive for versatile usage

Designed specifically for 19mm fasteners, providing a secure grip

Lightweight at 162g, making it easy to handle during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy