Teng Tools 1 piece Chrome Vanadium Extractor
- RS Stock No.:
- 809-435
- Mfr. Part No.:
- SEL02S
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
MYR31.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR31.31 |
*price indicative
- RS Stock No.:
- 809-435
- Mfr. Part No.:
- SEL02S
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Number of Pieces | 1 | |
| Product Type | Extractor | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Number of Pieces 1 | ||
Product Type Extractor | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools screw extractor is a specialised hand tool designed for efficiently removing damaged screws with ease. Its tapered design ensures compatibility with both clockwise and anti-clockwise threads, making it versatile for various applications.
Designed to remove damaged screws without hassle
Tapered structure enhances grip on screws for easier extraction
Manufactured from Durable CR-V 6150 steel, hardened to HRC50-52
Suitable for both clockwise and anti-clockwise threads
Related links
- Teng Tools 1 piece Chrome Vanadium Extractor
- Teng Tools 1 piece Chrome Vanadium Screw Extractor
- Teng Tools 1 piece Chrome Molybdenum Extractor
- BETA 1 piece Chrome Vanadium Steel Screw Extractor
- BETA 1 piece Chrome Vanadium Screw Extractor
- Teng Tools 1 piece Alloy Steel Extractor
- Teng Tools 1 piece Extractor
- Teng Tools 18 piece Chrome Vanadium Tool Set
