Vikan Polypropylene Plastic Hand Scraper, 1 piece

Subtotal (1 unit)*

MYR45.28

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR45.28

*price indicative

RS Stock No.:
238-1720
Mfr. Part No.:
40634
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scraper

Sub Type

Hand Scraper

Handle Material

Plastic

Non-Sparking

No

Blade Material

Polypropylene

Number of Pieces

1

Overall Length

290mm

Blade Length

102mm

Blade Width

18mm

Standards/Approvals

REACH, FDA

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan hand scraper is designed for cleaning small spaces and rounded equipment such as large bowls. This narrow hand scraper is ideal for loosening stubbon dirt, including pastry, chocolate and burnt food. The blade is sharpened on both sides for extr

Material polypropylene metal and x-ray detectable additive

Colour red

Dimension 102 x 18 x 210 mm

pH value in usage concentration ranges from 2 to 10.5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy