Vikan Polypropylene Plastic Hand Scraper, 1 piece
- RS Stock No.:
- 238-1708
- Mfr. Part No.:
- 40523
- Manufacturer:
- Vikan
Subtotal (1 unit)*
MYR22.81
FREE delivery for orders over RM 150.00
In Stock
- Plus 57 unit(s) shipping from 23 November 2026
- Plus 240 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22.81 |
*price indicative
- RS Stock No.:
- 238-1708
- Mfr. Part No.:
- 40523
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Sub Type | Hand Scraper | |
| Product Type | Scraper | |
| Handle Material | Plastic | |
| Non-Sparking | No | |
| Blade Material | Polypropylene | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| Blade Length | 165mm | |
| Blade Width | 2mm | |
| Standards/Approvals | REACH, FDA | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Sub Type Hand Scraper | ||
Product Type Scraper | ||
Handle Material Plastic | ||
Non-Sparking No | ||
Blade Material Polypropylene | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
Blade Length 165mm | ||
Blade Width 2mm | ||
Standards/Approvals REACH, FDA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan hand scraper is a flexible three sided hand scraper, ideal for cleaning workbenches and conveyor belts as well as emptying containers and buckets. It is made from metal detectable material which can be tested with a test kit.
Material polypropylene metal and x-ray detectable additive
Colour blue
Dimension 165 x 2 x 92 mm
pH value in usage concentration ranges from 2 to 10.5
Related links
- Vikan Polypropylene Plastic Hand Scraper, 1 piece
- Vikan Plastic Plastic Hand Scraper, 1 piece
- Vikan Nylon Plastic Hand Scraper, 1 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
