Vikan Polypropylene Plastic Kit for Metal Detection, 5 piece
- RS Stock No.:
- 238-1687
- Mfr. Part No.:
- 11113
- Manufacturer:
- Vikan
Subtotal (1 unit)*
MYR14.19
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14.19 |
*price indicative
- RS Stock No.:
- 238-1687
- Mfr. Part No.:
- 11113
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Sub Type | Kit for Metal Detection | |
| Product Type | Scraper Set | |
| Blade Material | Polypropylene | |
| Non-Sparking | No | |
| Handle Material | Plastic | |
| Number of Pieces | 5 | |
| Overall Length | 55mm | |
| Food Processing Safe | Yes | |
| Standards/Approvals | UK 2019 No. 704, REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), (EC) 1935/2004, EU Regulation 2023/2006/EC | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Sub Type Kit for Metal Detection | ||
Product Type Scraper Set | ||
Blade Material Polypropylene | ||
Non-Sparking No | ||
Handle Material Plastic | ||
Number of Pieces 5 | ||
Overall Length 55mm | ||
Food Processing Safe Yes | ||
Standards/Approvals UK 2019 No. 704, REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), (EC) 1935/2004, EU Regulation 2023/2006/EC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan kit for metal detection is used to check the detectability of metal detectable plastic fragments. It has 55 mm length and it is blue in colour.
Material polypropylene metal and x-ray detectable additive
pH value in usage concentration ranges from 2 to 10.5
Related links
- Vikan Polypropylene Plastic, 1 piece
- Vikan Polypropylene Plastic Hand Scraper, 1 piece
- Vikan Polypropylene Polypropylene Hand Scraper, 1 piece
- Vikan Polypropylene Polypropylene Mixer, 1 piece
- Vikan Polypropylene Polypropylene Replacement Windscreen Scraper Head, 1 piece
- Bahco Steel 2 Component Plastic Body Window Scraper, 5 piece
- Bosch 5-Piece for Metal HSS-G Bits
- Bosch 5-Piece for Metal HSS-G Bits
