SAM Steel Wood Curved Scrapper, 1 piece
- RS Stock No.:
- 949-021
- Mfr. Part No.:
- 661
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
MYR138.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR138.73 |
*price indicative
- RS Stock No.:
- 949-021
- Mfr. Part No.:
- 661
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Curved Scrapper | |
| Product Type | Scraper | |
| Non-Sparking | Yes | |
| Blade Material | Steel | |
| Handle Material | Wood | |
| Number of Pieces | 1 | |
| Overall Length | 330mm | |
| Blade Length | 200mm | |
| Blade Width | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Curved Scrapper | ||
Product Type Scraper | ||
Non-Sparking Yes | ||
Blade Material Steel | ||
Handle Material Wood | ||
Number of Pieces 1 | ||
Overall Length 330mm | ||
Blade Length 200mm | ||
Blade Width 12mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The SAM Outillage Curved Scraper is state of the ART equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
