SAM Scraper Blade, 10 piece
- RS Stock No.:
- 209-157
- Mfr. Part No.:
- 371043-13
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR90.08
FREE delivery for orders over RM 150.00
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR90.08 |
*price indicative
- RS Stock No.:
- 209-157
- Mfr. Part No.:
- 371043-13
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Scraper Blade | |
| Product Type | Scraper | |
| Number of Pieces | 10 | |
| Blade Width | 13mm | |
| Standards/Approvals | LRQA CERTIFIED ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Scraper Blade | ||
Product Type Scraper | ||
Number of Pieces 10 | ||
Blade Width 13mm | ||
Standards/Approvals LRQA CERTIFIED ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
371043-13
The SAM Outillage scraper blades for efficient scraping tasks are designed to meet the needs of professionals and DIY enthusiasts alike. This ten-piece set of 13 mm blades allows for precision and effectiveness in the soldering process. Crafted with quality in mind, they are well-suited for various applications, ensuring users have the right tools for every job. These blades come neatly packaged in a cardboard box, making them easy to store and transport.
Set of 10 high quality blades for efficiency
Compact 13 mm width for precise scraping
Durable for long lasting use
Convenient packaging for easy access
Consumer friendly guarantee for confidence
Related links
- SAM Scraper Blade, 16 piece
- SAM Scraper Blade, 1 piece
- SAM Scraper, 10 piece
- Vikan Polyamide Polyamide Paddle Scraper Blade, 10 piece
- Bosch Blade 10-Piece 150 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 10-Piece 300 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 10-Piece 225 mm Carbide 1 mm 19 mm, 8 Teeth Per Inch
- Bosch Reciprocating Saw Blade 10-Piece 150 mm Carbide 1.25 mm 25 mm, 5 Teeth Per Inch
