DiodesZetex 40 V 2 A Diode Schottky 6-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 9000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR3,906.00

Add to Basket
Select or type quantity
In Stock
  • 21,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 6000MYR1.302MYR3,906.00-
9000 +MYR1.263MYR3,789.002%

*price indicative

RS Stock No.:
922-7667
Mfr. Part No.:
ZHCS2000TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

ZHCS2000TA

Rectifier Type

Schottky

Pin Count

6

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

20A

Maximum Forward Voltage Vf

420mV

Peak Reverse Current Ir

300μA

Peak Reverse Recovery Time trr

5.5ns

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.75mm

Length

3mm

Height

1.3mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 2A to 9A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy