IXYS 1.2 kV 25 A Diode Fast Recovery 4-Pin SOT-227

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

MYR1,513.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tube*
10 - 10MYR151.306MYR1,513.06
20 - 30MYR147.977MYR1,479.77
40 +MYR145.251MYR1,452.51

*price indicative

RS Stock No.:
920-0921
Mfr. Part No.:
DSEP2X25-12C
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mount Type

Panel

Product Type

Diode

Package Type

SOT-227

Maximum Continuous Forward Current If

25A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Isolated

Rectifier Type

Fast Recovery

Pin Count

4

Peak Reverse Current Ir

2mA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

5.92V

Peak Non-Repetitive Forward Surge Current Ifsm

250A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

70ns

Height

12.22mm

Length

38.23mm

Standards/Approvals

No

Width

25.42mm

Automotive Standard

No

COO (Country of Origin):
DE

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy