STMicroelectronics 600 V 30 A Diode General Purpose 2-Pin DOP3I STTH30R06PI
- RS Stock No.:
- 880-5468
- Mfr. Part No.:
- STTH30R06PI
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR105.95
FREE delivery for orders over RM 150.00
- 590 unit(s) shipping from 16 November 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 5 | MYR21.19 | MYR105.95 |
| 10 - 10 | MYR20.77 | MYR103.85 |
| 15 + | MYR20.352 | MYR101.76 |
*price indicative
- RS Stock No.:
- 880-5468
- Mfr. Part No.:
- STTH30R06PI
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DOP3I | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | STTH30R06 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 800μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Maximum Forward Voltage Vf | 2.5V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 70ns | |
| Height | 4.6mm | |
| Width | 13.1mm | |
| Standards/Approvals | No | |
| Diameter | 3.55mm | |
| Length | 15.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DOP3I | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series STTH30R06 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 800μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Maximum Forward Voltage Vf 2.5V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 70ns | ||
Height 4.6mm | ||
Width 13.1mm | ||
Standards/Approvals No | ||
Diameter 3.55mm | ||
Length 15.5mm | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 30 A Diode General Purpose 2-Pin DOP3I
- STMicroelectronics 600 V 30 A Diode Switching 2-Pin DOP3I
- STMicroelectronics 600 V 30 A Diode Switching 2-Pin DOP3I STTH3006PI
- STMicroelectronics 600 V 14 A Diode General Purpose 2-Pin TO-220AC STTH8ST06DI
- STMicroelectronics 600 V 5 A Diode General Purpose 2-Pin TO-220AC STTH5R06D
- STMicroelectronics 1 kV 30 A Diode Switching 2-Pin DOP3I STTH3010PI
- STMicroelectronics 600 V 120 A Diode General Purpose 4-Pin ISOTOP STTH200L06TV1
- STMicroelectronics 600 V 30 A Diode High Voltage 2-Pin D2PAK STTH30RQ06G-TR
