DiodesZetex 200 V 3 A Diode Fast Recovery 2-Pin DO-214AA RS3DB-13-F

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR29.50

Add to Basket
Select or type quantity
In Stock
  • 790 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 740MYR2.95MYR29.50-
750 - 1490MYR2.839MYR28.393%
1500 +MYR2.735MYR27.357%

*price indicative

Packaging Options:
RS Stock No.:
823-1596
Mfr. Part No.:
RS3DB-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AA

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

RS3DB

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

250μA

Maximum Forward Voltage Vf

1.3V

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Peak Reverse Recovery Time trr

150ns

Maximum Operating Temperature

150°C

Length

4.57mm

Width

3.94mm

Standards/Approvals

No

Height

4.57mm

Automotive Standard

No

Rectifier Diodes, 2A to 40A, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy