onsemi 100 V 2 A Diode Schottky 2-Pin SOD-123FL MBR2H100SFT3G
- RS Stock No.:
- 781-5666
- Mfr. Part No.:
- MBR2H100SFT3G
- Manufacturer:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save MYR10.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR13.30
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 27,090 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | MYR1.33 | MYR13.30 | - |
| 250 + | MYR1.29 | MYR12.90 | MYR10.00 |
*price indicative
- RS Stock No.:
- 781-5666
- Mfr. Part No.:
- MBR2H100SFT3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 840mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.9mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 840mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 500μA | ||
Maximum Operating Temperature 175°C | ||
Length 2.9mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Automotive Standard AEC-Q101 | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 100 V 2 A Diode Schottky 2-Pin SOD-123FL MBR2H100SFT3G
- onsemi 100 V 1 A Diode Switching 2-Pin SOD-123FL MBR1H100SFT3G
- ROHM 100 V 2 A Diode Schottky 2-Pin SOD-123FL
- ROHM 100 V 2 A Diode Schottky 2-Pin SOD-123FL RB068MM100TFTR
- onsemi 45 V 2 A Diode Schottky 2-Pin SOD-123FL
- onsemi 45 V 2 A Diode Schottky 2-Pin SOD-123FL NRVTS245ESFT1G
- onsemi 40 V 1 A Diode Schottky 2-Pin SOD-123FL MBR140SFT3G
- onsemi 40 V 1 A Diode Schottky 2-Pin SOD-123FL MBR140SFT1G
