Toshiba 30 V 1.5 A Diode Schottky 2-Pin S-FLAT CRS08(T5L,TEM,Q)
- RS Stock No.:
- 756-0518
- Mfr. Part No.:
- CRS08(T5L,TEM,Q)
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR8.39
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 30 unit(s) shipping from 23 October 2026
- Plus 1,140 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR0.839 | MYR8.39 |
| 20 - 40 | MYR0.821 | MYR8.21 |
| 50 - 90 | MYR0.797 | MYR7.97 |
| 100 - 190 | MYR0.778 | MYR7.78 |
| 200 + | MYR0.76 | MYR7.60 |
*price indicative
- RS Stock No.:
- 756-0518
- Mfr. Part No.:
- CRS08(T5L,TEM,Q)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | S-FLAT | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | CRS08 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Forward Voltage Vf | 360mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.6mm | |
| Length | 2.6mm | |
| Standards/Approvals | No | |
| Height | 980μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type S-FLAT | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series CRS08 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1mA | ||
Maximum Forward Voltage Vf 360mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 125°C | ||
Width 1.6mm | ||
Length 2.6mm | ||
Standards/Approvals No | ||
Height 980μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Schottky Barrier Diodes, CMS/CRS/CUS Series
Diodes and Rectifiers, Toshiba
Related links
- Toshiba 30 V 1 A Diode Schottky 2-Pin S-FLAT CRS03(T5L,TEMQ)
- Toshiba 30 V 1 A Diode Schottky 2-Pin S-FLAT CRS01(T5L,TEMQ)
- Toshiba 30 V 1.5 A Diode Schottky 2-Pin S-FLAT CRS15I30A
- Toshiba 30 V 1 A Diode Schottky 2-Pin S-FLAT CRS10I30A(TE85L,QM
- Toshiba 20 V 1 A Diode Schottky 2-Pin S-FLAT CRS06(T5L,TEMQ)
- Toshiba 60 V 1 A Diode Schottky 2-Pin S-FLAT CRS12(T5L,TEMQ)
- Toshiba 40 V 1 A Diode Schottky 2-Pin S-FLAT CRS04(T5L,TEMQ)
- Toshiba 200 V 1 A Diode Switching 2-Pin S-FLAT CRH01(T5L,TEMQ)
