Vishay 650 V 12 A Rectifier & Schottky Diode Trench MOS Schottky 3-Pin SMPD 2L VS-3C12ED07T-M3/I
- RS Stock No.:
- 279-9461
- Mfr. Part No.:
- VS-3C12ED07T-M3/I
- Manufacturer:
- Vishay
This image is representative of the product range
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR19.85
FREE delivery for orders over RM 150.00
- Plus 2,000 unit(s) shipping from 09 November 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | MYR19.85 | - |
| 50 - 99 | MYR19.25 | 3% |
| 100 - 249 | MYR18.48 | 6% |
| 250 - 999 | MYR17.56 | 11% |
| 1000 + | MYR16.51 | 16% |
*price indicative
- RS Stock No.:
- 279-9461
- Mfr. Part No.:
- VS-3C12ED07T-M3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMPD 2L | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Trench MOS Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.5V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 83A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 65μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.7mm | |
| Width | 8.99mm | |
| Standards/Approvals | RoHS, UL 94 V-0, AEC-Q101, JESD 201 Class 2 whisker test | |
| Length | 9.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMPD 2L | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Trench MOS Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.5V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 83A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 65μA | ||
Maximum Operating Temperature 175°C | ||
Height 1.7mm | ||
Width 8.99mm | ||
Standards/Approvals RoHS, UL 94 V-0, AEC-Q101, JESD 201 Class 2 whisker test | ||
Length 9.4mm | ||
Automotive Standard No | ||
Related links
- Vishay 650 V 12 A Rectifier & Schottky Diode Trench MOS Schottky 3-Pin SMPD 2L VS-3C12ED07T-M3/I
- Vishay 650 V 16 A Rectifier & Schottky Diode Trench MOS Schottky 3-Pin TO-220AC 2L VS-3C16ET07T-M3
- Vishay 650 V 8 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C08ED07T-M3/I
- Vishay 650 V 10 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C10ED07T-M3/I
- Vishay 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C20ED07T-M3/I
- Vishay 650 V 6 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C06ED07T-M3/I
- Vishay 650 V 4 A Rectifier & Schottky Diode Schottky 2-Pin SMPD 2L VS-3C04ED07T-M3/I
- Vishay 650 V 16 A Rectifier & Schottky Diode Silicon Ultrafast Recovery 3-Pin SMPD 2L VS-3C16ED07T-M3/I
