ROHM 40 V 2 A Diode Schottky 2-Pin DO-214AA RBR2LB40CTBR1
- RS Stock No.:
- 266-3837
- Mfr. Part No.:
- RBR2LB40CTBR1
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR2.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR29.08
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | MYR2.908 | MYR29.08 | - |
| 50 - 90 | MYR2.852 | MYR28.52 | MYR2.80 |
| 100 - 240 | MYR2.237 | MYR22.37 | MYR67.10 |
| 250 - 990 | MYR2.192 | MYR21.92 | MYR179.00 |
| 1000 + | MYR1.424 | MYR14.24 | MYR1,484.00 |
*price indicative
- RS Stock No.:
- 266-3837
- Mfr. Part No.:
- RBR2LB40CTBR1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA (SMB) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | RBR | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Forward Voltage Vf | 0.35V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 0.4mm | |
| Height | 1.05mm | |
| Length | 0.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series RBR | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -50°C | ||
Maximum Forward Voltage Vf 0.35V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 0.4mm | ||
Height 1.05mm | ||
Length 0.65mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM diode is a super low IR schottky barrier diode, suitable for general rectification.
High reliability
Small power mould type
Related links
- ROHM 40 V 3 A Diode Schottky 2-Pin DO-214AA
- ROHM 40 V 3 A Diode Schottky 2-Pin DO-214AA RBR3LB40CTBR1
- ROHM 40 V 2 A Diode Schottky 2-Pin SOD-128
- ROHM 40 V 2 A Diode Schottky 2-Pin RB060LAM-40TR
- ROHM 40 V 2 A Diode Schottky 2-Pin SOD-128 RB060LAM-40TR
- ROHM 40 V 2 A Diode Schottky 2-Pin SOD-128 RB068LAM-40TFTR
- ROHM 40 V 2 A Diode Schottky 2-Pin SOD-123FL RBS2MM40CTR
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin DO-214AA
