ROHM 100 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB048RSM10STFTL1

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

MYR9,620.00

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 +MYR2.405MYR9,620.00

*price indicative

RS Stock No.:
261-9294
Mfr. Part No.:
RB048RSM10STFTL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

TO-277A

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

RB048RSM10STF

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

160A

Maximum Forward Voltage Vf

840mV

Peak Reverse Current Ir

3.4μA

Maximum Operating Temperature

175°C

Length

4.35mm

Width

1.2mm

Standards/Approvals

RoHS

Height

6.65mm

Automotive Standard

AEC-Q101

The ROHM Schottky barrier diode is suitable for switching power supply, freewheel diode and reverse polarity protection. It is a highly reliable product for automotive. It has a structure of silicon epitaxial planar. The storage temperature ranges between -55°C to 175°C.

High reliability

Power mold type

Ultra low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy