Infineon 4 V 110 mA Diode 4-Pin SOT-143 BAT15099RE6327HTSA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR5,187.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 3000MYR1.729MYR5,187.00
6000 - 6000MYR1.556MYR4,668.00
9000 +MYR1.40MYR4,200.00

*price indicative

RS Stock No.:
261-3924
Mfr. Part No.:
BAT15099RE6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Surface

Product Type

Diode

Package Type

SOT-143

Maximum Continuous Forward Current If

110mA

Peak Reverse Repetitive Voltage Vrrm

4V

Diode Configuration

Cross Over Ring

Series

BAT15-099R

Pin Count

4

Peak Reverse Current Ir

5μA

Maximum Forward Voltage Vf

320mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1mm

Standards/Approvals

JEDEC47/20/22

Width

2.4mm

Length

2.9mm

Automotive Standard

No

The Infineon RF Schottky diodes are silicon low barrier N-type devices with an integrated guard ring on-chip for over-voltage protection. Their low barrier height, low forward voltage and low junction capacitance make a suitable choice for mixer functions in applications which frequencies are as high as 12 GHz.

RoHS compliant and halogen-free

Low capacitance and inductance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy