Infineon 650 V 6 A Rectifier & Schottky Diode 3-Pin D2PAK IDK06G65C5XTMA2

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

MYR6,697.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
1000 - 1000MYR6.697MYR6,697.00-
2000 - 2000MYR6.496MYR6,496.003%
3000 +MYR6.236MYR6,236.006%

*price indicative

RS Stock No.:
258-0961
Mfr. Part No.:
IDK06G65C5XTMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

TO-263

Maximum Continuous Forward Current If

6A

Peak Reverse Repetitive Voltage Vrrm

650V

Series

IDK06G65C5

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

54A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.8V

Peak Reverse Current Ir

750μA

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC

Automotive Standard

No

The Infineon CoolSiC Schottky diodes generation 5 600V, 2 A in a DPAK real2pin package represents our leading edge technology for SiC Schottky barrier diodes. The Infineon proprietary diffusion soldering process, already introduced with G3, is now combined with a new, more compact design and thin wafer technology. The result is a new family of products showing improved efficiency over all load conditions, coming from both the improved thermal characteristics and a lower figure of merit.

No reverse recovery charge

Soft switching reverse recovery waveform

Temperature independent switching behaviour

Highly stable switching performance

Reduced cooling requirements

Reduced risks of thermal runaway

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy