Vishay 150 V 60 A Schottky Barrier Schottky 3-Pin TO-247AD 3L VX60M153PW-M3/P

This image is representative of the product range

Subtotal (1 tube of 500 units)*

MYR6,163.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tube*
500 +MYR12.326MYR6,163.00

*price indicative

RS Stock No.:
244-9139
Mfr. Part No.:
VX60M153PW-M3/P
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

TO-247AD 3L

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

2x Common Cathode Pair

Series

VX

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

700mV

Peak Reverse Current Ir

25mA

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

350A

Maximum Operating Temperature

175°C

Length

15.87mm

Standards/Approvals

No

Width

5.31mm

Height

41.02mm

Automotive Standard

AEC-Q101

The Vishay's high voltage TMBS trench MOS barrier schottky rectifier which use trench MOS schottky technology and used in high frequency DC/DC converters, switching power supplies, reverse battery protection applications

Low forward voltage drop, low power losses

High efficiency operation

Trench MOS Schottky technology

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy