Power Integrations 300 V 30 A Diode Silicon 2-Pin TO-220AC LQA30T300
- RS Stock No.:
- 222-6796
- Mfr. Part No.:
- LQA30T300
- Manufacturer:
- Power Integrations
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
MYR358.15
FREE delivery for orders over RM 150.00
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 50 - 50 | MYR7.163 | MYR358.15 |
| 100 - 950 | MYR7.02 | MYR351.00 |
| 1000 + | MYR6.879 | MYR343.95 |
*price indicative
- RS Stock No.:
- 222-6796
- Mfr. Part No.:
- LQA30T300
- Manufacturer:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 300V | |
| Diode Configuration | Single | |
| Series | LQA30T300 | |
| Rectifier Type | Silicon | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 250μA | |
| Maximum Forward Voltage Vf | 1.95V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Peak Reverse Recovery Time trr | 13.7ns | |
| Standards/Approvals | RoHS | |
| Height | 4.7mm | |
| Length | 10.67mm | |
| Width | 9.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 300V | ||
Diode Configuration Single | ||
Series LQA30T300 | ||
Rectifier Type Silicon | ||
Pin Count 2 | ||
Peak Reverse Current Ir 250μA | ||
Maximum Forward Voltage Vf 1.95V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Peak Reverse Recovery Time trr 13.7ns | ||
Standards/Approvals RoHS | ||
Height 4.7mm | ||
Length 10.67mm | ||
Width 9.25mm | ||
Automotive Standard No | ||
The Power Integrations LQA30T300 Schottky Diode is the most preferred component involving applications like Motor driver circuits, DC-AC Converters and PFC. The diode is extremely efficient and provides the lowest Irrm and Qrr for diodes inn the range of 300V silicon diode range.
Enables fast switching
Has high efficiency
Demonstrates soft recovery
Related links
- Power Integrations 300 V 30 A Diode Silicon 2-Pin TO-220AC LQA30T300
- Power Integrations 300 V 10 A Diode Silicon 3-Pin D2PAK LQA20B300C
- Power Integrations 600 V 12 A Diode Silicon 3-Pin TO-220AC QH12TZ600
- Vishay 800 V 35 A Diode Silicon 2-Pin DO-203AB VS-1N3766R
- Vishay 200 V 40 A Diode Silicon 2-Pin DO-203AB VS-1N1186RA
- Vishay 50 V 40 A Diode Silicon 2-Pin DO-203AB VS-1N1183RA
- Vishay 800 V 35 A Diode Silicon 2-Pin DO-203AB
- Vishay 50 V 40 A Diode Silicon 2-Pin DO-203AB
