Power Integrations 300 V 10 A Diode Silicon 3-Pin D2PAK LQA20B300C
- RS Stock No.:
- 222-6794
- Mfr. Part No.:
- LQA20B300C
- Manufacturer:
- Power Integrations
This image is representative of the product range
Subtotal (1 reel of 800 units)*
MYR5,024.00
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* |
|---|---|---|
| 800 + | MYR6.28 | MYR5,024.00 |
*price indicative
- RS Stock No.:
- 222-6794
- Mfr. Part No.:
- LQA20B300C
- Manufacturer:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263AB | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 300V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | LQA20B300C | |
| Rectifier Type | Silicon | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.9V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Peak Reverse Current Ir | 25μA | |
| Peak Reverse Recovery Time trr | 12.6ns | |
| Height | 4.7mm | |
| Standards/Approvals | RoHS | |
| Width | 9.25mm | |
| Length | 10.26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263AB | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 300V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series LQA20B300C | ||
Rectifier Type Silicon | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.9V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Peak Reverse Current Ir 25μA | ||
Peak Reverse Recovery Time trr 12.6ns | ||
Height 4.7mm | ||
Standards/Approvals RoHS | ||
Width 9.25mm | ||
Length 10.26mm | ||
Automotive Standard No | ||
The Power Integrations LQA30T300 Schottky Diode is the most preferred component involving applications like Motor driver circuits, DC-AC Converters and PFC. The diode is extremely efficient and provides the lowest Irrm and Qrr for diodes inn the range of 300V silicon diode range.
Enables fast switching
Has high efficiency
Demonstrates soft recovery
Related links
- Power Integrations 300 V 10 A Diode Silicon 3-Pin D2PAK LQA20B300C
- Power Integrations 300 V 30 A Diode Silicon 2-Pin TO-220AC LQA30T300
- Power Integrations 600 V 12 A Diode Silicon 3-Pin TO-220AC QH12TZ600
- STMicroelectronics 650 V 10 A Diode 3-Pin D2PAK
- STMicroelectronics 650 V 10 A Diode 3-Pin D2PAK STPSC10H065G2-TR
- Wolfspeed 600 V 10 A Diode Schottky 3-Pin D2PAK
- DiodesZetex 100 V 10 A Diode Schottky 3-Pin D2PAK
- Vishay 170 V 10 A Diode Schottky 3-Pin D2PAK
