STMicroelectronics 100 V 30 A Diode Schottky 8-Pin PowerFLAT STPS30H100DJF-TR
- RS Stock No.:
- 189-4390
- Mfr. Part No.:
- STPS30H100DJF-TR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Add 750 more to save MYR75.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR47.79
FREE delivery for orders over RM 150.00
- 11,820 unit(s) shipping from 13 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | MYR4.779 | MYR47.79 | - |
| 750 - 1490 | MYR4.678 | MYR46.78 | MYR75.75 |
| 1500 + | MYR4.538 | MYR45.38 | MYR361.50 |
*price indicative
- RS Stock No.:
- 189-4390
- Mfr. Part No.:
- STPS30H100DJF-TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | PowerFLAT | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | STPS30H100DJF | |
| Rectifier Type | Schottky | |
| Pin Count | 8 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 6.5mA | |
| Maximum Forward Voltage Vf | 840mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.2mm | |
| Height | 0.95mm | |
| Length | 6.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type PowerFLAT | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series STPS30H100DJF | ||
Rectifier Type Schottky | ||
Pin Count 8 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 6.5mA | ||
Maximum Forward Voltage Vf 840mV | ||
Maximum Operating Temperature 150°C | ||
Width 5.2mm | ||
Height 0.95mm | ||
Length 6.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 100 V 30 A Diode Schottky 8-Pin PowerFLAT STPS30H100DJF-TR
- STMicroelectronics 100 V 30 A Diode Schottky 8-Pin PowerFLAT STPS30M100DJF-TR
- STMicroelectronics 100 V 30 A Diode Field Effect Rectifier 8-Pin PowerFLAT FERD30SM100DJFTR
- STMicroelectronics 45 V 30 A Diode Schottky 8-Pin PowerFLAT STPS3045DJF-TR
- STMicroelectronics 30 V 30 A Diode Schottky 8-Pin PowerFLAT STPS30L30DJF-TR
- STMicroelectronics 60 V 30 A Diode Schottky 8-Pin PowerFLAT STPS30M60DJF-TR
- STMicroelectronics 45 V 10 A Diode Schottky 8-Pin PowerFLAT STPS1045DEE-TR
- STMicroelectronics 170 V 8 A Diode Schottky 8-Pin PowerFLAT STPS8170DEE-TR
