onsemi 200 V 1 A Diode Schottky 2-Pin SOD-123F S1DFL
- RS Stock No.:
- 186-7799
- Mfr. Part No.:
- S1DFL
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-7799
- Mfr. Part No.:
- S1DFL
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123F | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 2μs | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Height | 1.08mm | |
| Width | 1.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123F | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 2μs | ||
Length 3mm | ||
Standards/Approvals No | ||
Height 1.08mm | ||
Width 1.95mm | ||
Automotive Standard No | ||
S1DFL: Surface General-Purpose Rectifier
Ultra Thin Profile – Maximum Height of 1.08 mm
Glass Passivated Junction
Green Mold Compound
Related links
- onsemi 200 V 1 A Diode Schottky 2-Pin SOD-123F
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123F
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123F PMEG4010EH,115
- Nexperia 20 V 1 A Diode Schottky 2-Pin SOD-123F PMEG2010AEH,115
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123F PMEG3010EH,115
- Nexperia 20 V 1 A Diode Schottky 2-Pin SOD-123F PMEG2010EH,115
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123F PMEG3010CEH,115
- onsemi 1 kV 1 A Diode Schottky 2-Pin SOD-123F S1MFL
