ROHM 30 V 100 mA Diode Schottky 2-Pin RB530CM-30T2R

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save MYR12.50

View bulk pricing options

Subtotal (1 pack of 250 units)*

MYR90.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
250 - 250MYR0.362MYR90.50-
500 - 750MYR0.337MYR84.25MYR12.50
1000 - 1750MYR0.305MYR76.25MYR57.00
2000 - 3750MYR0.279MYR69.75MYR166.00
4000 +MYR0.257MYR64.25MYR420.00

*price indicative

RS Stock No.:
171-4894
Mfr. Part No.:
RB530CM-30T2R
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Maximum Continuous Forward Current If

100mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

RB530CM

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

460mV

Peak Non-Repetitive Forward Surge Current Ifsm

500mA

Peak Reverse Current Ir

300nA

Maximum Operating Temperature

150°C

Width

650μm

Height

400μm

Standards/Approvals

No

Length

910μm

Automotive Standard

No

RB530CM-30 is low VF high reliability Schottky Barrier Diode, suitable for general rectification.

Ultra small mold type (VMN2M)

High reliability

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy