ROHM 800 V 5 A Diode Fast Recovery 3-Pin TO-220 RFN5TF8SC9
- RS Stock No.:
- 171-4050
- Mfr. Part No.:
- RFN5TF8SC9
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
MYR187.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 800 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 50 - 50 | MYR3.75 | MYR187.50 |
| 100 - 200 | MYR3.638 | MYR181.90 |
| 250 - 450 | MYR3.528 | MYR176.40 |
| 500 - 950 | MYR3.423 | MYR171.15 |
| 1000 + | MYR3.32 | MYR166.00 |
*price indicative
- RS Stock No.:
- 171-4050
- Mfr. Part No.:
- RFN5TF8SC9
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Maximum Forward Voltage Vf | 2.1V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 40ns | |
| Height | 15mm | |
| Length | 10mm | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 3 | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Maximum Forward Voltage Vf 2.1V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 40ns | ||
Height 15mm | ||
Length 10mm | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
ROHM's fast recovery diodes are ultra high-speed, low VF, and suited for significant efficiency increase of switching power supply as well as reduction of switching loss.
TO-220 package product.
High efficiency and high reliability.
Related links
- ROHM 800 V 5 A Diode Fast Recovery 3-Pin TO-220 RFN5TF8SC9
- Vishay 600 V 5 A Diode Fast Recovery 3-Pin DPAK VS-5EWX06FNTR-M3
- Vishay 600 V 5 A Diode Fast Recovery 3-Pin DPAK
- ROHM 600 V 10 A Diode Fast Recovery 3-Pin TO-220 RF1005TF6S
- onsemi 600 V 8 A Diode Fast Recovery 3-Pin TO-220 MURH860CTG
- onsemi 600 V 8 A Diode Fast Recovery 3-Pin TO-220
- onsemi 200 V 16 A Diode Fast Recovery 3-Pin TO-220 BYV32-200G
- Vishay 200 V 10 A Diode Fast Recovery 3-Pin TO-220 BYQ28E-200-E3/45
