DiodesZetex 65 V 20 A Diode Barrier 4-Pin DPAK SBR2065D1-13
- RS Stock No.:
- 168-9534
- Mfr. Part No.:
- SBR2065D1-13
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR5,330.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | MYR2.132 | MYR5,330.00 |
| 5000 - 7500 | MYR2.085 | MYR5,212.50 |
| 10000 + | MYR2.046 | MYR5,115.00 |
*price indicative
- RS Stock No.:
- 168-9534
- Mfr. Part No.:
- SBR2065D1-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 65V | |
| Diode Configuration | Single | |
| Series | 20A SBR | |
| Rectifier Type | Barrier | |
| Pin Count | 4 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 140A | |
| Maximum Forward Voltage Vf | 630mV | |
| Peak Reverse Current Ir | 60mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.39mm | |
| Width | 6.2mm | |
| Standards/Approvals | FBI | |
| Length | 6.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 65V | ||
Diode Configuration Single | ||
Series 20A SBR | ||
Rectifier Type Barrier | ||
Pin Count 4 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 140A | ||
Maximum Forward Voltage Vf 630mV | ||
Peak Reverse Current Ir 60mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.39mm | ||
Width 6.2mm | ||
Standards/Approvals FBI | ||
Length 6.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 65 V 20 A Diode Barrier 4-Pin DPAK SBR2065D1-13
- DiodesZetex 100 V 6 A Diode Barrier 3-Pin DPAK SBR6100CTL-13
- DiodesZetex 200 V 6 A Diode Barrier 3-Pin DPAK SBR6200CTL-13
- DiodesZetex 60 V 6 A Diode Barrier 3-Pin DPAK SBR660CTL-13
- ROHM 65 V 20 A Diode Schottky 3-Pin DPAK RBQ20BGE65ATL
- Vishay 100 V 3.5 A Diode Schottky 4-Pin DPAK VS-30WQ10FNHM3
- Vishay 60 V 3.5 A Diode Schottky 4-Pin DPAK VS-30WQ06FNHM3
- ROHM 65 V 10 A Diode Schottky 3-Pin DPAK
