onsemi 90 V 2 A Diode Schottky 2-Pin DO-214AA MBRS190T3G

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
162-9969
Mfr. Part No.:
MBRS190T3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AA

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

90V

Series

MBRS190

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

5mA

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Forward Voltage Vf

750mV

Maximum Operating Temperature

175°C

Length

4.6mm

Standards/Approvals

No

Width

3.95mm

Height

2.28mm

Automotive Standard

AEC-Q101

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy