Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123 PMEG6010CEGWX
- RS Stock No.:
- 153-0739
- Mfr. Part No.:
- PMEG6010CEGWX
- Manufacturer:
- Nexperia
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save MYR48.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR1,662.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 9,000 unit(s) shipping from 03 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR0.554 | MYR1,662.00 | - |
| 6000 - 9000 | MYR0.546 | MYR1,638.00 | MYR48.00 |
| 12000 + | MYR0.535 | MYR1,605.00 | MYR228.00 |
*price indicative
- RS Stock No.:
- 153-0739
- Mfr. Part No.:
- PMEG6010CEGWX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 660mV | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Length | 2.8mm | |
| Height | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 660mV | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Length 2.8mm | ||
Height 1.3mm | ||
Automotive Standard AEC-Q101 | ||
60 V, 1 A Low VF MEGA Schottky barrier rectifier, Planar Maxium Efficiency General Application (MEGA) Schottky barrier diode rectifier with an integrated guard ring for stress protection, encapsulated in an SOD123 small Surface-Mounted Device (SMD) plastic package.
Forward current: IF ≤ 1 A
Reverse voltage VR ≤ 60 V
Low forward voltage, typ. VF = 570 mV
Low reverse current, typ. IR = 11 μA
Small SMD plastic package
AEC-Q101 qualified
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Reverse polarity protection
Low power consumption applications
Automotive applications
Related links
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123 PMEG6010CEGWX
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123
- Nexperia 60 V 2 A Diode Schottky 2-Pin SOD-123
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123 PMEG6010CEH,115
- Nexperia 60 V 2 A Diode Schottky 2-Pin SOD-123 PMEG6020ER,115
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123W
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-323F
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123W PMEG6010ER,115
