onsemi 600 V 1 A Diode Fast Recovery 2-Pin DO-41 RGP10J
- RS Stock No.:
- 145-5340
- Mfr. Part No.:
- RGP10J
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
MYR1,850.00
FREE delivery for orders over RM 150.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | MYR0.37 | MYR1,850.00 |
*price indicative
- RS Stock No.:
- 145-5340
- Mfr. Part No.:
- RGP10J
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Recovery Time trr | 250ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.2mm | |
| Standards/Approvals | No | |
| Diameter | 2.72mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 200μA | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Recovery Time trr 250ns | ||
Maximum Operating Temperature 175°C | ||
Height 5.2mm | ||
Standards/Approvals No | ||
Diameter 2.72mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 600 V 1 A Diode Fast Recovery 2-Pin DO-41 RGP10J
- onsemi 600 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4005
- onsemi 800 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4006
- onsemi 100 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4002
- onsemi 200 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4003
- onsemi 400 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4004
- onsemi 600 V 15 A Diode Fast Recovery 2-Pin TO-220FP MURF1560G
- HY Electronic Corp 1000 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4008G
