onsemi 400 V 1 A Diode General Purpose 2-Pin DO-41 EGP10G

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

MYR3,635.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
5000 - 5000MYR0.727MYR3,635.00-
10000 - 15000MYR0.711MYR3,555.002%
20000 +MYR0.698MYR3,490.003%

*price indicative

RS Stock No.:
145-5338
Mfr. Part No.:
EGP10G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Series

EGP10A - EGP10K

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

1.25V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

50ns

Height

5.2mm

Diameter

2.72mm

Standards/Approvals

No

Automotive Standard

No

Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy