STMicroelectronics 170 V 60 A Schottky Rectifier Schottky 9-Pin HU3PAK STPS60170L2Y

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

MYR29.32

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR29.32-
10 - 49MYR23.7818%
50 - 99MYR18.1638%
100 +MYR14.2551%

*price indicative

RS Stock No.:
881-439
Mfr. Part No.:
STPS60170L2Y
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Schottky Rectifier

Mount Type

Surface Mount

Package Type

HU3PAK

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

170V

Diode Configuration

Schottky

Series

STPS60170L2Y

Rectifier Type

Schottky

Pin Count

9

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

40mA

Peak Non-Repetitive Forward Surge Current Ifsm

800A

Maximum Forward Voltage Vf

690mV

Maximum Operating Temperature

175°C

Width

11.9mm

Length

14.1mm

Height

3.6mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
JP

Automotive 170 V, 60 A Power Schottky Rectifier - STPS60170L2Y


Housed in a HU3PAK package, this 60 A, 170 V Planar Schottky diode provides high performance in a flat, topside-cooling package.

STPS60170L2Y has been developed for applications requiring a high-voltage secondary rectification diode, and in particular, for high frequency switched-mode power supply DC-DC converters used in electrical cars.

Key features


● AEC-Q101 qualified and PPAP capable
● None or negligible reverse recovery
● VRRM guaranteed from -40 °C up to 175 °C
● High junction temperature capability
● Low reverse current
● Reduce conduction, reverse and switching losses
● 100 % Avalanche tested in production
● ECOPACK2 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy