onsemi 30 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-323 NSVBAT54HT1G
- RS Stock No.:
- 838-678
- Mfr. Part No.:
- NSVBAT54HT1G
- Manufacturer:
- onsemi
N
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 200 units)*
MYR28.80
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 1800 | MYR0.144 | MYR28.80 | - |
| 2000 - 9800 | MYR0.117 | MYR23.40 | 18% |
| 10000 - 19800 | MYR0.089 | MYR17.80 | 38% |
| 20000 + | MYR0.07 | MYR14.00 | 51% |
*price indicative
- RS Stock No.:
- 838-678
- Mfr. Part No.:
- NSVBAT54HT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface Mount | |
| Product Type | Schottky Barrier Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | BAT54H | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 520mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.25mm | |
| Height | 850μm | |
| Length | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface Mount | ||
Product Type Schottky Barrier Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series BAT54H | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 520mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Maximum Operating Temperature 150°C | ||
Width 1.25mm | ||
Height 850μm | ||
Length 1.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The onsemi silicon Schottky barrier diode delivers exceptional performance as a high-speed switching device, is designed to efficiently manage voltage clamping and circuit protection in Compact electronic applications.
Extremely fast switching speed enhances efficiency
Low forward voltage of 0.35 V reduces conduction loss
Compact SOD−323 package optimises space in portable applications
Designed for automotive and high-reliability environments
Compliance with AEC−Q101 ensures quality assurance
Related links
- onsemi 30 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-523 RB520S30T1G
- onsemi 30 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-323 NSR1020MW2T1G
- ROHM 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin SOD-323 RB551VM-30TE-17
- onsemi 40 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-923 NSR0240P2T5G
- onsemi 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin SOD-923 NSR0530P2T5G
- ROHM 60 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-523 RB521SM-60T2R
- ROHM 45 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-523 RB520SM-40T2R
- onsemi 30 V 200 mA Diode Switching 2-Pin SOD-323 BAT54HT1G
