Vishay 200 V 150 A Ultrafast Soft Recovery Diode Ultrafast Recovery 2-Pin PowerTab VS-150EBU02-N4
- RS Stock No.:
- 765-436
- Mfr. Part No.:
- VS-150EBU02-N4
- Manufacturer:
- Vishay
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR39.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR39.70 |
| 10 - 49 | MYR32.17 |
| 50 - 99 | MYR24.65 |
| 100 + | MYR17.75 |
*price indicative
- RS Stock No.:
- 765-436
- Mfr. Part No.:
- VS-150EBU02-N4
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Ultrafast Soft Recovery Diode | |
| Mount Type | Screw | |
| Package Type | PowerTab | |
| Maximum Continuous Forward Current If | 150A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | FRED Pt | |
| Rectifier Type | Ultrafast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.6kA | |
| Maximum Forward Voltage Vf | 1.13V | |
| Maximum Operating Temperature | 175°C | |
| Width | 15.9mm | |
| Standards/Approvals | UL 94 V-0 | |
| Height | 3.15mm | |
| Length | 39.95mm | |
| Diameter | 4.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Ultrafast Soft Recovery Diode | ||
Mount Type Screw | ||
Package Type PowerTab | ||
Maximum Continuous Forward Current If 150A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series FRED Pt | ||
Rectifier Type Ultrafast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.6kA | ||
Maximum Forward Voltage Vf 1.13V | ||
Maximum Operating Temperature 175°C | ||
Width 15.9mm | ||
Standards/Approvals UL 94 V-0 | ||
Height 3.15mm | ||
Length 39.95mm | ||
Diameter 4.2mm | ||
Automotive Standard No | ||
The Vishay Soft recovery diode designed for high-performance applications. It provides an efficient solution for power conditioning systems by optimising the trade-off between speed and recovery characteristics.
Ultrafast recovery time enhances switching performance
Operates at a maximum junction temperature of 175 °C for high reliability
Single diode configuration facilitates optimised circuit design
Reduced RFI and EMI contribute to cleaner signal integrity
Designed to eliminate the need for snubbers in many applications
Related links
- Vishay 200 V 150 A Ultrafast Soft Recovery Diode Soft Recovery 2-Pin PowerTab
- Vishay 400 V 150 A Ultrafast Soft Recovery Diode Soft Recovery 2-Pin PowerTab VS-150EBU04
- Vishay 200 V 80 A Ultrafast Soft Recovery Diode Recovery 2-Pin PowerTab
- Vishay 200 V 80 A Ultrafast Soft Recovery Diode Recovery 2-Pin PowerTab VS-80EBU02
- Vishay 1200 V 8 A Ultrafast Soft Recovery Diode Recovery 2-Pin TO-247AC
- Infineon 1200 V 40 A Rectifier & Schottky Diode Ultrafast Recovery 2-Pin TO-247-2 IDWD40E120D7XKSA1
- Infineon 1200 V 50 A Rectifier & Schottky Diode Ultrafast Recovery 2-Pin TO-247-2 IDWD50E120D7XKSA1
- Infineon 1200 V 140 A Rectifier & Schottky Diode Ultrafast Recovery 2-Pin TO-247-2 IDWD140E120D7XKSA1
