onsemi 100 V 200 mA Small Signal Diode Small Signal 3-Pin SOT-23 MMBD4148CC

N

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save MYR34.00

View bulk pricing options

Subtotal (1 tape of 200 units)*

MYR28.40

Add to Basket
Select or type quantity
In Stock
  • 2,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
200 - 1800MYR0.142MYR28.40-
2000 - 9800MYR0.125MYR25.00MYR34.00
10000 - 19800MYR0.112MYR22.40MYR300.00
20000 +MYR0.097MYR19.40MYR900.00

*price indicative

Packaging Options:
RS Stock No.:
765-311
Mfr. Part No.:
MMBD4148CC
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Small Signal Diode

Mount Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Common Cathode

Series

MMBD4148

Rectifier Type

Small Signal

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1.11mm

Standards/Approvals

PB Free

Width

1.3mm

Length

2.9mm

Automotive Standard

No

The onsemi Small Signal Diode is designed to deliver high reliability and excellent performance in a Compact form. This diode utilizes Advanced materials and manufacturing processes to ensure consistent functionality across various applications. With capabilities for handling high repetitive reverse voltages and optimal forward current management, this device is Ideal for signal processing and switching applications. Its robust design includes Pb-free construction, making it environmentally friendly while ensuring durability. The component’s specifications are tailored to meet industrial standards, providing engineers with confidence in its efficacy for demanding circuits.

Pb-Free Device for environmentally conscious applications

Maximum repetitive reverse voltage of 100 V safeguards against voltage spikes

Efficient average rectified forward current of 200 mA ensures reliable operation

Non-repetitive Peak forward surge current handling allows flexibility in dynamic conditions

Wide operating junction temperature range from -55 to +150 °C caters to diverse environments

Low reverse leakage current maintains device performance under minimal load

Total capacitance of up to 4.0 pF enhances signal integrity

Compact SOT-23 package for space-efficient integration into electronic designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy